Kubler D125 Base-Line Series Draw Wire Encoder 30V dc

Subtotal (1 unit)*

£695.21

(exc. VAT)

£834.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£695.21

*price indicative

RS Stock No.:
829-745
Mfr. Part No.:
D8.D125.1000.A111.1000
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Draw Wire Encoder

Series

D125 Base-Line

Housing Material

Polycarbonate

IP Rating

IP67

Maximum Supply Voltage

30V dc

Overall Depth

94mm

Overall Width

118mm

Standards/Approvals

CE compliant

Overall Height

124mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Kubler Draw-wire encoder delivers highly accurate linear measurement for industrial machinery. This Compact component saves cost, space and installation work while drastically increasing your overall plant availability.

High protection level IP67 for demanding environments

Wide temperature range from -40°C to +85°C

Suitable measuring length for every application

Simple selection and fast installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy