Hengstler RI58-O Series Incremental Incremental Encoder 5V dc, 10000 ppr ppr, RS422 Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 762-466
- Mfr. Part No.:
- 0523336
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£237.74
(exc. VAT)
£285.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.74 |
*price indicative
- RS Stock No.:
- 762-466
- Mfr. Part No.:
- 0523336
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 10000ppr | |
| Series | RI58-O | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | RS422 | |
| Terminal Type | PVC Cable | |
| IP Rating | IP64, IP65, IP67 | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL (listed) | |
| Overall Width | 60mm | |
| Overall Height | 58mm | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 10000ppr | ||
Series RI58-O | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type RS422 | ||
Terminal Type PVC Cable | ||
IP Rating IP64, IP65, IP67 | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL (listed) | ||
Overall Width 60mm | ||
Overall Height 58mm | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder delivers high precision in motion control applications, featuring a robust design suited for various industrial settings, including textile machines and motors. It ensures reliable performance in demanding environments.
Through hollow shaft design enables efficient installation
IP64 protection class safeguards against dust and moisture ingress
Operating temperature range of -10 °C to +70 °C supports various environmental conditions
Moment of inertia is optimised for minimal impact on system dynamics
Vibration resistance up to 10 g ensures durability in harsh conditions
Related links
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 6 mm Shaft
