Hengstler RI58-O Series Incremental Rotary Encoder 5V, 2000 ppr ppr, Incremental Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-911
- Mfr. Part No.:
- 0523483
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£154.26
(exc. VAT)
£185.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.26 |
*price indicative
- RS Stock No.:
- 760-911
- Mfr. Part No.:
- 0523483
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2000ppr | |
| Series | RI58-O | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 45.5mm | |
| Overall Width | 58mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 58.5mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2000ppr | ||
Series RI58-O | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 45.5mm | ||
Overall Width 58mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 58.5mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is designed to offer high signal accuracy and versatility in industrial applications. It delivers precise position feedback within harsh conditions, ensuring efficiency in various automation systems.
Offers up to 40,000 steps with high signal accuracy
Operating temperature range supports extreme conditions between -40 °C and +100 °C
Protection class ratings up to IP67 ensure reliability in harsh settings
Related links
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
