Hengstler RI58-O Series Incremental Rotary Encoder 5V, 2500 ppr ppr, Incremental Signal, Solid Shaft Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£154.26

(exc. VAT)

£185.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.26

*price indicative

RS Stock No.:
760-898
Mfr. Part No.:
0522693
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

2500ppr

Maximum Revolutions

10000rpm

Output Signal Type

Incremental

Shaft Type

Solid Shaft

Shaft Diameter

6mm

Interface Type

Incremental Encoder

Terminal Type

PVC Cable

IP Rating

IP65

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Depth

51.5mm

Standards/Approvals

cUL us Listed

Overall Height

58.5mm

Overall Width

58mm

Maximum Operating Temperature

70°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed to offer high signal accuracy and versatility in industrial applications. It delivers precise position feedback within harsh conditions, ensuring efficiency in various automation systems.

Offers up to 40,000 steps with high signal accuracy

Operating temperature range supports extreme conditions between -40 °C and +100 °C

Protection class ratings up to IP67 ensure reliability in harsh settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy