OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- RS Stock No.:
- 749-340
- Mfr. Part No.:
- RTM-150-C-5K-CH2
- Brand:
- OPKON
Image representative of range
Subtotal (1 unit)*
£115.33
(exc. VAT)
£138.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.33 |
*price indicative
- RS Stock No.:
- 749-340
- Mfr. Part No.:
- RTM-150-C-5K-CH2
- Brand:
- OPKON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | RTM | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 315mm | |
| Overall Width | 33mm | |
| Overall Height | 33mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series RTM | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 315mm | ||
Overall Width 33mm | ||
Overall Height 33mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer delivers precise measurement strokes, Ideal for applications requiring high accuracy and reliability in displacement sensing.
IP 65 protection level guarantees durability in challenging environments
Mechanical life rated at 100 million movements for extended reliability
Compact case dimensions of 33 mm x 33 mm for easy integration
Related links
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- Camozzi Pneumatic Fittings
- Beta Wrenches
