SICK DFS60 Series Incremental Incremental Encoder 32V, 5000 ppr ppr, HTL/Push Pull, Incremental Signal, Through Hollow

Subtotal (1 unit)*

£299.06

(exc. VAT)

£358.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.06

*price indicative

RS Stock No.:
733-410
Mfr. Part No.:
DFS60B-TGEA05000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

DFS60

Output Signal Type

HTL/Push Pull, Incremental

Shaft Type

Through Hollow Shaft

Shaft Diameter

14mm

Interface Type

HTL, Incremental, Push Pull

IP Rating

IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Standards/Approvals

UKCA

Maximum Operating Temperature

100°C

Mount Type

Hollow Shaft Mount

Switching Frequency

600kHz

COO (Country of Origin):
DE
The SICK incremental encoder provides precision in motion control applications, capable of delivering high-resolution position feedback with robust construction and exceptional performance characteristics is designed for industrial environments.

Five thousand pulses per revolution ensures accurate position tracking

Operating temperature range from -40°C to 100°C allows for versatile applications

IP65 protection rating safeguards against dust and water ingress

Compact design with a hollow shaft diameter of 14 mm suits diverse installations

Reverse polarity protection enhances operational reliability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy