Gefran PC67 Series Potentiometric Linear Transducer 60V, Resistance Signal, 10 mm Shaft
- RS Stock No.:
- 479-072
- Mfr. Part No.:
- F035902
- Brand:
- Gefran
Subtotal (1 unit)*
£407.98
(exc. VAT)
£489.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.98 |
*price indicative
- RS Stock No.:
- 479-072
- Mfr. Part No.:
- F035902
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Encoder Technology | Potentiometric | |
| Series | PC67 | |
| Output Signal Type | Resistance | |
| Stroke | 175 mm | |
| Shaft Diameter | 10mm | |
| Interface Type | Connector | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 38.5mm | |
| Overall Width | 479mm | |
| Standards/Approvals | CE, RoHS | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Encoder Technology Potentiometric | ||
Series PC67 | ||
Output Signal Type Resistance | ||
Stroke 175 mm | ||
Shaft Diameter 10mm | ||
Interface Type Connector | ||
IP Rating IP67 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 38.5mm | ||
Overall Width 479mm | ||
Standards/Approvals CE, RoHS | ||
Mount Type Bracket | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Gefran PC67 Series Linear Transducer Connector 60V
- Gefran IC Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran PZ34 Series Linear Transducer Cable 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PME Series Linear Transducer Cable 60V
- Gefran PY3 Series Linear Transducer Connector 60V
- Gefran PY1 Series Linear Transducer Connector 60V
