RS PRO RS PRO Series Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS Stock No.:
- 100-459
- Brand:
- RS PRO
Subtotal (1 unit)*
£140.15
(exc. VAT)
£168.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.15 |
*price indicative
- RS Stock No.:
- 100-459
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Product Type | Position Sensor | |
| Series | RS PRO | |
| Stroke | 225 mm | |
| Shaft Diameter | 6mm | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 33mm | |
| Overall Height | 33mm | |
| Overall Width | 56mm | |
| Standards/Approvals | No | |
| Mount Type | Bracket Mount | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Product Type Position Sensor | ||
Series RS PRO | ||
Stroke 225 mm | ||
Shaft Diameter 6mm | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 33mm | ||
Overall Height 33mm | ||
Overall Width 56mm | ||
Standards/Approvals No | ||
Mount Type Bracket Mount | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 225 mm Stroke
The RS PRO Linear Potentiometer is designed for precise motion control applications, offering a reliable solution for measuring linear displacement. With a stroke length of 225 mm, it is ideal for applications requiring accurate position feedback.
Features and Benefits
Measuring Range 30 - 1000 mm: Provides flexibility for various applications
Long Mechanical Life 100 Million Movements: Ensures durability and longevity
Excellent Repeatability >0.01 mm: Guarantees precise measurements
Infinite Resolution: Allows for smooth and continuous data output
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers versatility in resistance options
Applications
Commonly used in industrial automation, robotics, and machinery for position sensing and feedback
Additional Information
IP65 Rating: Provides protection against dust and water ingress
Bracket Mount: Facilitates easy installation
1m Cable Connection: Ensures convenient connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS PRO Linear Potentiometer Position Sensor 28V dc, Voltage Signal
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc, Analogue Signal
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V 5 mm Shaft
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal


