Rubbermaid Commercial Products 280 x 110mm Black, Yellow Nylon Mop Head
- RS Stock No.:
- 146-2757
- Mfr. Part No.:
- FGQ85500BK00
- Brand:
- Rubbermaid Commercial Products
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-2757
- Mfr. Part No.:
- FGQ85500BK00
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Material | Nylon | |
| Colour | Black, Yellow | |
| Size | 280 x 110mm | |
| Trade Name | Hygen | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Material Nylon | ||
Colour Black, Yellow | ||
Size 280 x 110mm | ||
Trade Name Hygen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
11 Quick Connect frame that bends to conform to curved surfaces
Related links
- Rubbermaid Commercial Products Hygen 40cm Green Microfibre Mop Head
- Rubbermaid Commercial Products 725cm Green Microfibre Mop Head
- Rubbermaid Commercial Products Hygen 290cm Blue Microfibre Mop Head
- Rubbermaid Commercial Products Hygen 40cm Blue Microfibre Mop Head
- Rubbermaid Commercial Products 290cm Blue Microfibre Mop Head
- Rubbermaid Commercial Products Hygen 40cm Grey Aluminium Mop Head
- Rubbermaid Commercial Products Hygen 40cm Blue, Yellow Microfibre Mop Head
- Mops, Mop Heads & Sweepers
