Rubbermaid Commercial Products 290cm Blue, Yellow Microfibre Mop Head
- RS Stock No.:
- 146-2760
- Mfr. Part No.:
- FGQ88100YL00
- Brand:
- Rubbermaid Commercial Products
Stock information currently inaccessible
- RS Stock No.:
- 146-2760
- Mfr. Part No.:
- FGQ88100YL00
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Microfibre Mop Head | |
| Material | Microfibre | |
| Colour | Blue, Yellow | |
| Size | 290cm | |
| Fitting Type | Velcro | |
| Trade Name | Hygen | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Microfibre Mop Head | ||
Material Microfibre | ||
Colour Blue, Yellow | ||
Size 290cm | ||
Fitting Type Velcro | ||
Trade Name Hygen | ||
RoHS Status: Not Applicable
Premium split nylon/polyester blend microfiber provides optimal damp mopping performance.
Microfiber with scrubber strips
HYGEN Superior Quality Microfiber
HYGEN Superior Quality Microfiber
