Texas Instruments SN74LS423N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP
- RS Stock No.:
- 809-5661
- Mfr. Part No.:
- SN74LS423N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5661
- Mfr. Part No.:
- SN74LS423N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -400µA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Pulse Width | 40 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 56 ns@ 15 pF | |
| Maximum Quiescent Current | 20mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.69mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 6.6mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -400µA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Pulse Width 40 ns | ||
Maximum Propagation Delay Time @ Maximum CL 56 ns@ 15 pF | ||
Maximum Quiescent Current 20mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Length 19.69mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 6.6mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
