Texas Instruments SN74LS122D Monostable Multivibrator 8mA, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-2385
Mfr. Part No.:
SN74LS122D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

56 ns @ 5 V

Maximum Quiescent Current

6mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Length

8.65mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

3.91mm

Minimum Operating Supply Voltage

4.75 V