Texas Instruments SN74AHCT123AD, Dual Monostable Multivibrator 8mA, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-1234
Mfr. Part No.:
SN74AHCT123AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 5 V

Maximum Quiescent Current

0.004mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy