Texas Instruments CD74HC123PW, Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-0023
Mfr. Part No.:
CD74HC123PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

17 ns

Maximum Propagation Delay Time @ Maximum CL

320 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Minimum Operating Temperature

-55 °C

Width

4.4mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

74HC Family Monostable Multivibrators, Texas Instruments


Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy