Texas Instruments SN74LV221APWR, Dual Monostable Multivibrator 12mA, 16-Pin TSSOP
- RS Stock No.:
- 662-8461
- Mfr. Part No.:
- SN74LV221APWR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-8461
- Mfr. Part No.:
- SN74LV221APWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LV | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Minimum Pulse Width | 5 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 2.5 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Minimum Pulse Width 5 ns | ||
Maximum Propagation Delay Time @ Maximum CL 36 ns @ 2.5 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
