Texas Instruments CD74HC221PWR, Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7064
Mfr. Part No.:
CD74HC221PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

12 ns

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Width

4.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy