Texas Instruments CD74HC221MT, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
- RS Stock No.:
- 178-9223
- Mfr. Part No.:
- CD74HC221MT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-9223
- Mfr. Part No.:
- CD74HC221MT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 595 μs | |
| Maximum Propagation Delay Time @ Maximum CL | 315 ns @ 50 pF | |
| Maximum Quiescent Current | 160µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 595 μs | ||
Maximum Propagation Delay Time @ Maximum CL 315 ns @ 50 pF | ||
Maximum Quiescent Current 160µA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 6 V | ||
Width 4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
