Texas Instruments SN74LS122D Monostable Multivibrator 8mA, 14-Pin SOIC
- RS Stock No.:
- 145-5799
- Mfr. Part No.:
- SN74LS122D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-5799
- Mfr. Part No.:
- SN74LS122D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Pulse Width | 40 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 56 ns @ 5 V | |
| Maximum Quiescent Current | 6mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.91mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Pulse Width 40 ns | ||
Maximum Propagation Delay Time @ Maximum CL 56 ns @ 5 V | ||
Maximum Quiescent Current 6mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +70 °C | ||
Width 3.91mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
