Toshiba TC74VHC123AFK(EL,K, Dual Monostable Multivibrator 8mA, 16-Pin VSSOP

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.36

(exc. VAT)

£1.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.272£1.36
25 - 45£0.246£1.23
50 - 120£0.24£1.20
125 - 245£0.236£1.18
250 +£0.228£1.14

*price indicative

RS Stock No.:
581-629
Mfr. Part No.:
TC74VHC123AFK(EL,K
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

24.1 ns @ 3.3 V

Maximum Quiescent Current

0.004mA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

16

Dimensions

4 x 3 x 0.8mm

Height

0.8mm

Length

4mm

Width

3mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

COO (Country of Origin):
JP