NEC MultiSync E171M 17in LED Monitor, 1280 x 1024
- RS Stock No.:
- 896-2729
- Mfr. Part No.:
- NECE171MB
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2729
- Mfr. Part No.:
- NECE171MB
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MultiSync E171M | |
| Screen Size | 17in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1280 x 1024 | |
| Screen Type | LED | |
| Viewing Angle | 170/170° | |
| Video Connection Type | DVI-D, VGA | |
| Brightness | 250cd/m² | |
| Contrast Ratio | 1000:1 | |
| Weight With Stand | 4.2kg | |
| Height With Stand | 408.5mm | |
| Width Without Stand | 368mm | |
| Built-In Speakers | Yes | |
| Width With Stand | 368mm | |
| Depth Without Stand | 61mm | |
| Depth With Stand | 230mm | |
| Response Time | 5ms | |
| Height Without Stand | 320.5mm | |
| Dimensions Without Stand | 368 x 320.5 x 61mm | |
| Dimensions With Stand | 368 x 408.5 x 230mm | |
| Weight Without Stand | 3kg | |
| Colour | Black, Silver | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MultiSync E171M | ||
Screen Size 17in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1280 x 1024 | ||
Screen Type LED | ||
Viewing Angle 170/170° | ||
Video Connection Type DVI-D, VGA | ||
Brightness 250cd/m² | ||
Contrast Ratio 1000:1 | ||
Weight With Stand 4.2kg | ||
Height With Stand 408.5mm | ||
Width Without Stand 368mm | ||
Built-In Speakers Yes | ||
Width With Stand 368mm | ||
Depth Without Stand 61mm | ||
Depth With Stand 230mm | ||
Response Time 5ms | ||
Height Without Stand 320.5mm | ||
Dimensions Without Stand 368 x 320.5 x 61mm | ||
Dimensions With Stand 368 x 408.5 x 230mm | ||
Weight Without Stand 3kg | ||
Colour Black, Silver | ||
- COO (Country of Origin):
- CN
