NEC MultiSync E171M 17in LED Monitor, 1280 x 1024

Stock information currently inaccessible
RS Stock No.:
896-2726
Mfr. Part No.:
NECE171M
Brand:
NEC
Find similar products by selecting one or more attributes.
Select all

Brand

NEC

Model

MultiSync E171M

Screen Size

17in

Primary Keyword

Monitor

Maximum Resolution

1280 x 1024

Screen Type

LED

Viewing Angle

170/170°

Video Connection Type

DVI-D, VGA

Weight With Stand

4.2kg

Weight Without Stand

3kg

Height With Stand

408.5mm

Width Without Stand

368mm

Built-In Speakers

Yes

Contrast Ratio

1000:1

Brightness

250cd/m²

Dimensions With Stand

368 x 408.5 x 230mm

Depth Without Stand

61mm

Width With Stand

368mm

Dimensions Without Stand

368 x 320.5 x 61mm

Depth With Stand

230mm

Height Without Stand

320.5mm

Response Time

5ms

Colour

Silver, White

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy