NEC MultiSync EA244WMi 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 877-8054
- Mfr. Part No.:
- 60003414
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8054
- Mfr. Part No.:
- 60003414
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MultiSync EA244WMi | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Response Time | 6ms | |
| Brightness | 350cd/m² | |
| Depth With Stand | 408.9mm | |
| Width With Stand | 556.2mm | |
| Contrast Ratio | 25000:1 | |
| Weight With Stand | 7.5kg | |
| Height With Stand | 230mm | |
| Dimensions With Stand | 556.2 x 408.9 x 230mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MultiSync EA244WMi | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Response Time 6ms | ||
Brightness 350cd/m² | ||
Depth With Stand 408.9mm | ||
Width With Stand 556.2mm | ||
Contrast Ratio 25000:1 | ||
Weight With Stand 7.5kg | ||
Height With Stand 230mm | ||
Dimensions With Stand 556.2 x 408.9 x 230mm | ||
Colour Black | ||
