NEC AccuSync AS222WM 22in LCD Monitor, 1920 x 1080

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-0330
Mfr. Part No.:
60003496
Brand:
NEC
Find similar products by selecting one or more attributes.
Select all

Brand

NEC

Model

AccuSync AS222WM

Screen Size

22in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

170/160°

Video Connection Type

DVI, VGA

Contrast Ratio

1000:01:00

Width Without Stand

507.4mm

Built-In Speakers

Yes

Response Time

5ms

Depth Without Stand

205.1mm

Brightness

250cd/m²

Dimensions Without Stand

507.4 x 364.7 x 205.1mm

Weight Without Stand

4.1kg

Height Without Stand

364.7mm

Colour

Black

COO (Country of Origin):
CN