AG Neovo 17in LCD Computer Monitor, 1280 x 1024

Unavailable
RS will no longer stock this product.
RS Stock No.:
805-6281
Mfr. Part No.:
U-17
Brand:
AG Neovo
Find similar products by selecting one or more attributes.
Select all

Brand

AG Neovo

Screen Size

17in

Maximum Resolution

1280 x 1024

Screen Type

LCD

Viewing Angle

170/160°

Colour

Black

Brightness

250cd/m²

Weight With Stand

5.5kg

Height With Stand

164mm

Width With Stand

420mm

Contrast Ratio

1000:1

Built-In Speakers

Yes

Dimensions With Stand

420 x 408 x 164mm

Response Time

3ms

Depth With Stand

164mm

COO (Country of Origin):
CN