NEC Multisync EA223WM 22in LED Monitor, 1680 x 1050
- RS Stock No.:
- 778-6433
- Mfr. Part No.:
- NECEA223WMB
- Brand:
- NEC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-6433
- Mfr. Part No.:
- NECEA223WMB
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | Multisync EA223WM | |
| Primary Keyword | Monitor | |
| Screen Size | 22in | |
| Maximum Resolution | 1680 x 1050 | |
| Screen Type | LED | |
| Viewing Angle | 170/160° | |
| Video Connection Type | DisplayPort, DVI-D, VGA | |
| Brightness | 250cd/m² | |
| Depth With Stand | 218mm | |
| Contrast Ratio | 1000:1 | |
| Built-In Speakers | Yes | |
| Width With Stand | 503.5mm | |
| Response Time | 5ms | |
| Dimensions With Stand | 503.5 x 384 x 218mm | |
| Height With Stand | 384mm | |
| Weight With Stand | 5.6kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model Multisync EA223WM | ||
Primary Keyword Monitor | ||
Screen Size 22in | ||
Maximum Resolution 1680 x 1050 | ||
Screen Type LED | ||
Viewing Angle 170/160° | ||
Video Connection Type DisplayPort, DVI-D, VGA | ||
Brightness 250cd/m² | ||
Depth With Stand 218mm | ||
Contrast Ratio 1000:1 | ||
Built-In Speakers Yes | ||
Width With Stand 503.5mm | ||
Response Time 5ms | ||
Dimensions With Stand 503.5 x 384 x 218mm | ||
Height With Stand 384mm | ||
Weight With Stand 5.6kg | ||
Colour Black | ||
- COO (Country of Origin):
- CN
