NEC E222W 22in LCD Computer Monitor, 1680 x 1050
- RS Stock No.:
- 760-3956
- Mfr. Part No.:
- 60002663
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3956
- Mfr. Part No.:
- 60002663
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | E222W | |
| Screen Size | 22in | |
| Maximum Resolution | 1680 x 1050 | |
| Screen Type | LCD | |
| Viewing Angle | 178/178° | |
| Colour | Black | |
| Depth Without Stand | 71.8mm | |
| Contrast Ratio | 1000:1 | |
| Width Without Stand | 507.8mm | |
| Width With Stand | 508mm | |
| Height With Stand | 385mm | |
| Depth With Stand | 214mm | |
| Weight Without Stand | 4.8kg | |
| Brightness | 250cd/m² | |
| Weight With Stand | 6.8kg | |
| Dimensions With Stand | 508 x 385 x 214mm | |
| Response Time | 5ms | |
| Height Without Stand | 332.1mm | |
| Dimensions Without Stand | 507.8 x 332.1 x 71.8mm | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model E222W | ||
Screen Size 22in | ||
Maximum Resolution 1680 x 1050 | ||
Screen Type LCD | ||
Viewing Angle 178/178° | ||
Colour Black | ||
Depth Without Stand 71.8mm | ||
Contrast Ratio 1000:1 | ||
Width Without Stand 507.8mm | ||
Width With Stand 508mm | ||
Height With Stand 385mm | ||
Depth With Stand 214mm | ||
Weight Without Stand 4.8kg | ||
Brightness 250cd/m² | ||
Weight With Stand 6.8kg | ||
Dimensions With Stand 508 x 385 x 214mm | ||
Response Time 5ms | ||
Height Without Stand 332.1mm | ||
Dimensions Without Stand 507.8 x 332.1 x 71.8mm | ||
- COO (Country of Origin):
- CN
NEC MultiSync® E222W 22in. LCD Monitor
The NEC MultiSync E222W is the ideal entry-level wide-format display monitor for daily office applications
22in. Highly efficient panel with only 2 backlights saves more than 30% energy
Ergonomics and safety complying to the highest industry standards incl. ISO 9241-307
ErgoDesign® Height adjustable stand (110 mm) with 90° Pivot features
Versatile and easy installation (VESA standard) with NaViSet and NaViKey
Low energy consumption with Eco Mode and unique Carbon Savings Meter
Height adjustable Stand: 110mm
Screen Tilt / Swivel / Rotate [°] : -5 to +20 / -45 to +45
Brightness 300cd/sqm
Contrast ratio 1,000:1
Response time: 5ms
Ergonomics and safety complying to the highest industry standards incl. ISO 9241-307
ErgoDesign® Height adjustable stand (110 mm) with 90° Pivot features
Versatile and easy installation (VESA standard) with NaViSet and NaViKey
Low energy consumption with Eco Mode and unique Carbon Savings Meter
Height adjustable Stand: 110mm
Screen Tilt / Swivel / Rotate [°] : -5 to +20 / -45 to +45
Brightness 300cd/sqm
Contrast ratio 1,000:1
Response time: 5ms
