iiyama PROLITE XUB2792HSU-B5 27in LED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-1744
Mfr. Part No.:
XUB2792HSU-B5
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

PROLITE XUB2792HSU-B5

Primary Keyword

Monitor

Screen Size

27in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

COO (Country of Origin):
CN
The iiyama 27 inch LCD Monitor with Slim Bezel consist of IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. It has high contrast and brightness values means the monitor will provide excellent performance for photographic and web design.

Flicker free
Blue light reducer
Internal power supply unit