iiyama PROLITE XUB2494HSU-B2 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1740
- Mfr. Part No.:
- XUB2494HSU-B2
- Brand:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-1740
- Mfr. Part No.:
- XUB2494HSU-B2
- Brand:
- iiyama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB2494HSU-B2 | |
| Primary Keyword | Monitor | |
| Screen Size | 24in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB2494HSU-B2 | ||
Primary Keyword Monitor | ||
Screen Size 24in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The iiyama PROLITE 24 inch LCD Monitor with VA panel ensures accurate and consistent colour reproduction with wide viewing angles. With a stylish slim bezel, the monitor would make an ideal choice for multi-monitor set ups for enhanced productivity.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit