iiyama PROLITE XUB2390HS-B5 23in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1731
- Mfr. Part No.:
- XUB2390HS-B5
- Brand:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-1731
- Mfr. Part No.:
- XUB2390HS-B5
- Brand:
- iiyama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XUB2390HS-B5 | |
| Screen Size | 23in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XUB2390HS-B5 | ||
Screen Size 23in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The iiyama LED Monitor with latest IPS Panel technology offers accurate and consistent colour reproduction with wide viewing angles and a fast response time.
Flicker free
TCO Certified
Internal power supply unit
TCO Certified
Internal power supply unit