iiyama PROLITE XB2483HSU-B5 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1712
- Mfr. Part No.:
- XB2483HSU-B5
- Brand:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-1712
- Mfr. Part No.:
- XB2483HSU-B5
- Brand:
- iiyama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | PROLITE XB2483HSU-B5 | |
| Primary Keyword | Monitor | |
| Screen Size | 24in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model PROLITE XB2483HSU-B5 | ||
Primary Keyword Monitor | ||
Screen Size 24in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
- COO (Country of Origin):
- CN
The iiyama PROLITE 24 inch LCD Monitor with VA panel ensures accurate and consistent colour reproduction with wide viewing angles.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit