iiyama PROLITE X2483HSU-B5 24in LED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
274-1710
Mfr. Part No.:
X2483HSU-B5
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

PROLITE X2483HSU-B5

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

COO (Country of Origin):
CN
The iiyama LCD Monitor featuring an VA panel which guarantees accurate and consistent colour reproduction with wide viewing angles. This is equipped with speakers, 2 port USB hub, headphone socket, HDMI and Display Port connections and a blue light reducer function to reduce eye fatigue.

Flicker free
TCO Certified
Internal power supply unit