Samsung S32A600UUU 32 LCD, LED Computer Monitor, 2560 x 1440
- RS Stock No.:
- 251-9820
- Mfr. Part No.:
- LS32A600UUUXXU
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-9820
- Mfr. Part No.:
- LS32A600UUUXXU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S32A600UUU | |
| Primary Keyword | Computer Monitor | |
| Screen Size | 32 | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | LCD, LED | |
| Viewing Angle | 178°/178° | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S32A600UUU | ||
Primary Keyword Computer Monitor | ||
Screen Size 32 | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type LCD, LED | ||
Viewing Angle 178°/178° | ||
- COO (Country of Origin):
- VN
The Samsung 32" S60UA Wide-QHD, USB-C Monitor has 2560x1440 resolution, HDR10, VA Panel.
Display- Flat
Frame rate- max 75Hz
Frame rate- max 75Hz
