Samsung S24A400VEU 24in LCD, LED Computer Monitor, 1920 x 1080
- RS Stock No.:
- 251-9816
- Mfr. Part No.:
- LS24A400VEUXXU
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-9816
- Mfr. Part No.:
- LS24A400VEUXXU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S24A400VEU | |
| Screen Size | 24in | |
| Primary Keyword | Computer Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LCD, LED | |
| Viewing Angle | 178°/178° | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S24A400VEU | ||
Screen Size 24in | ||
Primary Keyword Computer Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LCD, LED | ||
Viewing Angle 178°/178° | ||
- COO (Country of Origin):
- CN
The Samsung 24" S40VA Monitor with 2.0 MegaPixel Webcam & Speakers has 1920x1080 resolution, IPS Panel.
Display- Flat
Frame rate- max 75Hz
Frame rate- max 75Hz
