iiyama ProLite XU2493HSU-B1 24in LCD Computer Monitor, 1920 x 1080 Pixels

Discontinued
RS Stock No.:
238-9422
Mfr. Part No.:
XUB2493HSU-B1
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

ProLite XU2493HSU-B1

Primary Keyword

Computer Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Built-In Speakers

Yes

Brightness

250cd/m²

Colour

Black

COO (Country of Origin):
CN
Stylish edge-to-edge design makes the ProLite XUB2493HSU perfect for multi-monitor set-ups. The IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. High contrast and brightness values mean the monitor will provide excellent performance for photographic and web design, and the height adjustable stand ensures you can easily adjust the screen position to your preferences. It is a great choice for both multi-monitor Digital Signage and office applications.

Features and Benefits:


IPS Technology:
IPS displays are best known for wide viewing angles and natural, highly accurate colours. They are especially suited for colour-critical applications.

HAS + Pivot:
With a height adjustable stand you will create an ergonomic work posture and position that meets all health and safety requirements. This will not only prevent any health issues but will also increase your productivity. The pivot function allows the screen to rotate from landscape to portrait orientation. This functionality can be useful if the application requires more height than width.

Flicker Free and Bluelight
The ultimate solution for the comfort and health of your eyes. Flicker-free monitors with the blue light reducer function substantially reduce the strain and fatigue caused by flickering and blue light emittance of regular monitors.

Speakers and headphones:
Playing with friends? Use the integrated high-quality speakers. Don’t want to disturb anybody? Plug your headset into the headphone socket and turn the volume up.

ACR:Contrast Ratio is a measurement of the difference between the darkest black and the brightest white your monitor can display. Advanced Contrast Ratio is a feature that automatically adjusts contrast and brightness of the screen to assure perfect picture quality while watching films and playing games.