Dell U3419W 34in LED Monitor, 3440 x 1440
- RS Stock No.:
- 212-3280
- Mfr. Part No.:
- DELL-U3419W
- Brand:
- Dell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3280
- Mfr. Part No.:
- DELL-U3419W
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | U3419W | |
| Screen Size | 34in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3440 x 1440 | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model U3419W | ||
Screen Size 34in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3440 x 1440 | ||
Screen Type LED | ||
Non Compliant
- COO (Country of Origin):
- CN
