Asus VS197DE 19in LED Monitor, 1366 x 768 Pixels
- RS Stock No.:
- 212-3271
- Mfr. Part No.:
- VS197DE
- Brand:
- Asus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3271
- Mfr. Part No.:
- VS197DE
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | VS197DE | |
| Primary Keyword | Monitor | |
| Screen Size | 19in | |
| Maximum Resolution | 1366 x 768 Pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model VS197DE | ||
Primary Keyword Monitor | ||
Screen Size 19in | ||
Maximum Resolution 1366 x 768 Pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus VS197DE LED monitor with 50,000,000:1 high contrast ratio, is optimized for the finest image and colour quality. This approach extends to the sturdy stand and slim profile without compromising style in ensuring stability and durability.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
