iiyama ProLite 24in LED Monitor, 1920 x 1080pixels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-3748
Mfr. Part No.:
X2481HS-B1
Brand:
iiyama
Find similar products by selecting one or more attributes.
Select all

Brand

iiyama

Model

ProLite

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080pixels

Screen Type

LED

COO (Country of Origin):
CN
The Iiyama 24” VA monitor with 3 000:1 static contrast, 6ms response time. Its give accurate and consistent colour reproduction with wide viewing angle. It has 24 bit ’True Colour’ and great performance for displaying black and white.

Blue light reducer
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Speakers 2 x 2W