iiyama ProLite 20in LED Monitor, 1600 x 900pixels
- RS Stock No.:
- 200-3733
- Mfr. Part No.:
- E2083HSD-B1
- Brand:
- iiyama
Subtotal (1 unit)*
£118.44
(exc. VAT)
£142.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £118.44 |
*price indicative
- RS Stock No.:
- 200-3733
- Mfr. Part No.:
- E2083HSD-B1
- Brand:
- iiyama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Primary Keyword | Monitor | |
| Screen Size | 20in | |
| Maximum Resolution | 1600 x 900pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Primary Keyword Monitor | ||
Screen Size 20in | ||
Maximum Resolution 1600 x 900pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Iiyama 19. 5 LED-backlit monitor with 1600x900 resolution. It is 5msec response time and >5M: 1 advanced contrast ratio assuring vibrant image and blur free video. It has analogue VGA and digital DVI input ensure compatibility.
OSD languages EN, DE, FR, ES, IT, CN, RU, JP, NL, PL
Control buttons are power, menu/ select, scroll up/volume, scroll down/ECO, exit, auto
Blue light reducer
Flicker free
Control buttons are power, menu/ select, scroll up/volume, scroll down/ECO, exit, auto
Blue light reducer
Flicker free