Dell U2412M 24in LED Monitor, 1920 x 1200
- RS Stock No.:
- 175-4046
- Mfr. Part No.:
- 210-AGYR
- Brand:
- Dell
Stock information currently inaccessible
- RS Stock No.:
- 175-4046
- Mfr. Part No.:
- 210-AGYR
- Brand:
- Dell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | U2412M | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1200 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, VGA | |
| Weight With Stand | 3.97kg | |
| Height With Stand | 398.5mm | |
| Height Without Stand | 361.6mm | |
| Response Time | 8ms | |
| Depth With Stand | 180.3mm | |
| Depth Without Stand | 64.9mm | |
| Brightness | 300cd/m² | |
| Width With Stand | 556mm | |
| Built-In Speakers | No | |
| Width Without Stand | 556mm | |
| Contrast Ratio | 1000:1, 2000000:1 | |
| Weight Without Stand | 5.73kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model U2412M | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1200 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, VGA | ||
Weight With Stand 3.97kg | ||
Height With Stand 398.5mm | ||
Height Without Stand 361.6mm | ||
Response Time 8ms | ||
Depth With Stand 180.3mm | ||
Depth Without Stand 64.9mm | ||
Brightness 300cd/m² | ||
Width With Stand 556mm | ||
Built-In Speakers No | ||
Width Without Stand 556mm | ||
Contrast Ratio 1000:1, 2000000:1 | ||
Weight Without Stand 5.73kg | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dell Computer Monitor
The Dell U2412M 24in black LED screen without stand computer monitor designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot display for user comfort
• Antiglare, 3H hard coating
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 2:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1200
• Response time is 8ms
• Special auto mode and power nap features
• Ultra wide view angle
• VGA, display port, DVI-D and HDMI video connection type
• Antiglare, 3H hard coating
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 2:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1200
• Response time is 8ms
• Special auto mode and power nap features
• Ultra wide view angle
• VGA, display port, DVI-D and HDMI video connection type
Applications
• Business campus
• Education Institute
• Personal desktop
• Education Institute
• Personal desktop
