NEC E221N 22in TFT Monitor, 1920 x 1080pixels
- RS Stock No.:
- 175-4037
- Mfr. Part No.:
- 60004224
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4037
- Mfr. Part No.:
- 60004224
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | E221N | |
| Primary Keyword | Monitor | |
| Screen Size | 22in | |
| Maximum Resolution | 1920 x 1080pixels | |
| Screen Type | TFT | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI, VGA | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width With Stand | 488.1mm | |
| Width Without Stand | 488.1mm | |
| Weight With Stand | 5kg | |
| Height With Stand | 213.9mm | |
| Contrast Ratio | 1000:1 | |
| Response Time | 6ms | |
| Height Without Stand | 291.0mm | |
| Weight Without Stand | 3kg | |
| Depth Without Stand | 47.6mm | |
| Brightness | 250cd/m² | |
| Depth With Stand | 359.8mm | |
| Dimensions Without Stand | 488.1 x 291.0 x 47.6mm | |
| Dimensions With Stand | 488.1 x 359.8 x 213.9mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model E221N | ||
Primary Keyword Monitor | ||
Screen Size 22in | ||
Maximum Resolution 1920 x 1080pixels | ||
Screen Type TFT | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI, VGA | ||
Audio Connection Type 3.5 mm Stereo | ||
Width With Stand 488.1mm | ||
Width Without Stand 488.1mm | ||
Weight With Stand 5kg | ||
Height With Stand 213.9mm | ||
Contrast Ratio 1000:1 | ||
Response Time 6ms | ||
Height Without Stand 291.0mm | ||
Weight Without Stand 3kg | ||
Depth Without Stand 47.6mm | ||
Brightness 250cd/m² | ||
Depth With Stand 359.8mm | ||
Dimensions Without Stand 488.1 x 291.0 x 47.6mm | ||
Dimensions With Stand 488.1 x 359.8 x 213.9mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NEC Computer Monitor
The NEC multisync E221N 22in TFT LED computer display monitor with stand is designed for user comfort and convenience. It is an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Display port, VGA, HDMI video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1080
• Reliable and future ready design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• Display port, VGA, HDMI video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1080
• Reliable and future ready design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Education institutes
• Personal desktop
• Education institutes
• Personal desktop
