Samsung S27H850QFU 27in QLED Monitor, 2560 x 1440
- RS Stock No.:
- 144-8720
- Mfr. Part No.:
- LS27H850QFUXEN
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8720
- Mfr. Part No.:
- LS27H850QFUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S27H850QFU | |
| Screen Size | 27in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | QLED | |
| Viewing Angle | 178/178 | |
| Video Connection Type | DisplayPort, HDMI | |
| Audio Connection Type | 3.5 mm Stereo | |
| Brightness | 300cd/m2 | |
| Response Time | 4ms | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S27H850QFU | ||
Screen Size 27in | ||
Primary Keyword Monitor | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type QLED | ||
Viewing Angle 178/178 | ||
Video Connection Type DisplayPort, HDMI | ||
Audio Connection Type 3.5 mm Stereo | ||
Brightness 300cd/m2 | ||
Response Time 4ms | ||
Colour Black | ||
