Samsung C27FG70FQU 27in QLED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£457.00

(exc. VAT)

£548.40

(inc. VAT)

RS Stock No.:
144-8713
Mfr. Part No.:
LC27FG70FQUXEN
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

C27FG70FQU

Primary Keyword

Monitor

Screen Size

27in

Maximum Resolution

1920 x 1080

Screen Type

QLED

Viewing Angle

178/178

Video Connection Type

DisplayPort, HDMI

Audio Connection Type

3.5 mm Stereo

Height With Stand

550.6mm

Weight Without Stand

4.1kg

Dimensions With Stand

621.2 x 386.4 x 550.6mm

Dimensions Without Stand

621.2 x 91.7 x 366.9mm

Height Without Stand

366.9mm

Response Time

1ms

Depth With Stand

386.4mm

Depth Without Stand

91.7mm

Brightness

350cd/m2

Width With Stand

621.2mm

Width Without Stand

621.2mm

Contrast Ratio

3000:1

Weight With Stand

6.2kg

Colour

Black

COO (Country of Origin):
CN
Applying Samsung’s advanced motion blur reduction technology to its superior VA panel, Samsung has succeeded in creating the industry’s first curved monitor with a super-fast response time of *1 ms MPRT that lets you enjoy unprecedented gaming performance without motion blur across the entire screen. ※ Slight flickers may occur and the Free Sync cannot be used if the fastest mode or faster mode is selected. * 1 ms MPRT spec is based on internal tests. Response time may vary depending on test conditions. Experience flawlessly smooth game play with a screen refresh rate of up to 144 Hz.