Samsung S24H650FDU 23in LED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-8710
Mfr. Part No.:
LS24H650FDUXEN
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

S24H650FDU

Primary Keyword

Monitor

Screen Size

23in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178

Video Connection Type

DisplayPort, HDMI, VGA

Audio Connection Type

3.5 mm Stereo

Response Time

5ms

Brightness

250cd/m2

Colour

Black

COO (Country of Origin):
CN
Samsung SH650 series full HD monitors comes with cutting-edge power-saving modes including SMART Eco Saving which automatically adjusts the brightness of the display based on the colours displayed, and the zero-watt consumption function that brings down power consumption to practically nil when the screen is turned off. It swivels, tilts, pivots, and is height-adjustable, ready to meet the needs of any usage scenario. The SH650 provides multi-connectivity with D-sub, DP, HDMI and USB ports on the back of the monitor.

Consistent colours at any viewing angle
Long-lasting eye comfort
Smart cost saver
Built to fit your business space
Multiple-connectivity
Made with eco-conscious materials