Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-5894
- Mfr. Part No.:
- 98044054322
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Screen Size | 20in | |
| Screen Type | LCD | |
| Colour | Black | |
| Width Without Stand | 443mm | |
| Height Without Stand | 250mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Screen Size 20in | ||
Screen Type LCD | ||
Colour Black | ||
Width Without Stand 443mm | ||
Height Without Stand 250mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
