Lovato Voltage Monitoring Relay, SPDT, Maximum of 400V ac, DIN Rail

Stock information currently inaccessible
RS Stock No.:
916-0176
Mfr. Part No.:
PMV80NA440
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 400V ac

Voltage Sensitivity

Self Powered

Mounting Type

DIN Rail

Time Delay

0.1 → 20s

Series

PMV80

Terminal Type

Screw

Operating Temperature Range

-20 → +60°C

Length

35.8mm

Height

104.7mm

Minimum Operating Temperature

-20°C

Number of Poles

1

Maximum Voltage Sensed

400V ac

Dimensions

35.8 x 64.9 x 104.7mm

Maximum Operating Temperature

+60°C

Width

64.9mm

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy