Siemens Thermistor motor protection relay Monitoring Relay, DPDT
- RS Stock No.:
- 746-6034
- Mfr. Part No.:
- 3RN1013-1BW01
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6034
- Mfr. Part No.:
- 3RN1013-1BW01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Thermistor motor protection relay | |
| Contact Configuration | DPDT | |
| Temperature Sensing Range | +60 → +180°C | |
| Temperature Sensitivity | Winding Temperature | |
| Maximum Temperature Sensed | +180°C | |
| Operating Temperature Range | -25 → +60°C | |
| Length | 91mm | |
| Height | 102mm | |
| Minimum Temperature Sensed | +60°C | |
| Dimensions | 91 x 22.5 x 102mm | |
| Minimum Operating Temperature | -25°C | |
| Width | 22.5mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Thermistor motor protection relay | ||
Contact Configuration DPDT | ||
Temperature Sensing Range +60 → +180°C | ||
Temperature Sensitivity Winding Temperature | ||
Maximum Temperature Sensed +180°C | ||
Operating Temperature Range -25 → +60°C | ||
Length 91mm | ||
Height 102mm | ||
Minimum Temperature Sensed +60°C | ||
Dimensions 91 x 22.5 x 102mm | ||
Minimum Operating Temperature -25°C | ||
Width 22.5mm | ||
Maximum Operating Temperature +60°C | ||
Note
!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2287 (3RN2012-1BW31)
