Phoenix Contact Current, Temperature, Voltage Monitoring Relay, 1, 3 Phase, DPDT, 0 → 480V ac
- RS Stock No.:
- 715-7986
- Mfr. Part No.:
- 2900177
- Brand:
- Phoenix Contact
- RS Stock No.:
- 715-7986
- Mfr. Part No.:
- 2900177
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Monitoring Application | Current, Temperature, Voltage | |
| Electrical Phase | 1, 3 | |
| Voltage Sensing Range | 0 → 480V ac | |
| Contact Configuration | DPDT | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Minimum Current Sensed | 0.15A | |
| Maximum Current Sensed | 12A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 0.1 → 50s | |
| Temperature Sensitivity | Overtemperature, Undertemperature | |
| Series | EMD-FL-RP-480 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | +55°C | |
| Dimensions | 113 x 45 x 90mm | |
| Current Range | 0.15 → 6 A, 0.3 → 12A | |
| Maximum Voltage Sensed | 480V ac | |
| Length | 113mm | |
| Minimum Voltage Sensed | 0V ac | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Monitoring Application Current, Temperature, Voltage | ||
Electrical Phase 1, 3 | ||
Voltage Sensing Range 0 → 480V ac | ||
Contact Configuration DPDT | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Minimum Current Sensed 0.15A | ||
Maximum Current Sensed 12A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 0.1 → 50s | ||
Temperature Sensitivity Overtemperature, Undertemperature | ||
Series EMD-FL-RP-480 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range +55°C | ||
Dimensions 113 x 45 x 90mm | ||
Current Range 0.15 → 6 A, 0.3 → 12A | ||
Maximum Voltage Sensed 480V ac | ||
Length 113mm | ||
Minimum Voltage Sensed 0V ac | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
