Crouzet Phase, Voltage Monitoring Relay, SPDT, 183 → 528V ac
- RS Stock No.:
- 614-9533
- Mfr. Part No.:
- 84873025
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£94.24
(exc. VAT)
£113.09
(inc. VAT)
- RS Stock No.:
- 614-9533
- Mfr. Part No.:
- 84873025
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Monitoring Application | Phase, Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | 183 → 528V ac | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence | |
| Time Delay | 0.1 → 10s | |
| Maximum Voltage Sensed | 528V ac | |
| Maximum Operating Temperature | +50°C | |
| Length | 69mm | |
| Height | 92.6mm | |
| Width | 17.5mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Voltage Sensed | 183V ac | |
| Dimensions | 69 x 17.5 x 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Monitoring Application Phase, Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range 183 → 528V ac | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence | ||
Time Delay 0.1 → 10s | ||
Maximum Voltage Sensed 528V ac | ||
Maximum Operating Temperature +50°C | ||
Length 69mm | ||
Height 92.6mm | ||
Width 17.5mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Voltage Sensed 183V ac | ||
Dimensions 69 x 17.5 x 92.6mm | ||
- COO (Country of Origin):
- FR
Multi Function Phase Control Relays 17.5mm - C-Lynx
3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.
"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"

