Crouzet Voltage Monitoring Relay, SPDT, 9 → 15V dc
- RS Stock No.:
- 614-9426
- Mfr. Part No.:
- 84872140
- Brand:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£90.12
(exc. VAT)
£108.14
(inc. VAT)
- RS Stock No.:
- 614-9426
- Mfr. Part No.:
- 84872140
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Monitoring Application | Voltage | |
| Contact Configuration | SPDT | |
| Voltage Sensing Range | 9 → 15V dc | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Time Delay | 0.1 → 10s | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 69 x 17.5 x 92.6mm | |
| Maximum Voltage Sensed | 15V dc | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Voltage Sensed | 9V dc | |
| Length | 69mm | |
| Height | 92.6mm | |
| Width | 17.5mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
Voltage Sensing Range 9 → 15V dc | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Time Delay 0.1 → 10s | ||
Maximum Operating Temperature +50°C | ||
Dimensions 69 x 17.5 x 92.6mm | ||
Maximum Voltage Sensed 15V dc | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Voltage Sensed 9V dc | ||
Length 69mm | ||
Height 92.6mm | ||
Width 17.5mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
