Dold Current Monitoring Relay, DPDT

Image representative of range

Stock information currently inaccessible
RS Stock No.:
465-0659
Mfr. Part No.:
MK9053N.12/010 AC0.5-5A
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.5A

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent

Time Delay

0 → 20s

Operating Temperature Range

-20 → +50°C

Current Range

0.5 → 5A

Dimensions

97 x 22.5 x 90mm

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+50°C

Height

90mm

Length

97mm

COO (Country of Origin):
DE